| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Product Category | Chip LED |
| Color | Green |
| Number of LEDs | 1 |
| LED Material | InGaN |
| Lens Shape Type | Circular |
| Lens Appearance | Transparent Colorless |
| Mounting Orientation | Top Mount |
| Intensity | 1100mcd |
| Dominant Wavelength (nm) | 527 |
| Maximum Forward Current (mA) | 25 |
| Test Current (mA) | 20 |
| Maximum Forward Voltage (V) | 3.8 |
| Reverse Voltage (V) | 5 |
| Minimum Forward Voltage (V) | 2.6 |
| Typical Forward Voltage (V) | 3.4 |
| Maximum Junction Temperature (°C) | 110 |
| Internal Protection | No |
| Maximum Power Dissipation (mW) | 95 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Lead Standoff | No |
| Supplier Color | Green |
| Special Color | Green |
| High Power | No |
| High Brightness | Yes |
| Mounting | Surface Mount |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| Pin Count | 2 |