ROHM SemiconductorCSL0901UT1CLEDs
LED Uni-Color Red 2-Pin Chip 0603(1608Metric) Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Circular | |
| Transparent Colorless | |
| Top Mount | |
| 280mcd | |
| 620 | |
| 30 | |
| 20 | |
| 12 | |
| 2.1 | |
| No | |
| 75 | |
| -40 | |
| 110 | |
| Automotive | |
| No | |
| Red | |
| Red | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.24 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

