ROHM SemiconductorCSL0901MT1CLEDs
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AlGaInP | |
| Circular | |
| Transparent Colorless | |
| Top Mount | |
| 120mcd | |
| 571 | |
| 30 | |
| 20 | |
| 12 | |
| 2.1 | |
| No | |
| 75 | |
| -40 | |
| 110 | |
| Automotive | |
| No | |
| Yellow Green | |
| Yellow Green | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.24 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

