25-50% Off

HoneywellCSHV400A-001Current Sensors

Open Loop Current Sensor DC Current 5V Automotive AEC-Q100 4-Pin Box

Description

The CSHV Series are open loop current sensors that use Hall-effect sensing and patented Honeywell technology to bring the best combination of performance and reliability for current sensing applications.

These products are non-intrusive and electrically isolated from the monitored circuit. This ensures a simple sensing method. They are rated for a primary current measurement range of ±100 A to ±1500 A dc.

The CSHV Series incorporates AEC-Q100 qualified integrated circuits to meet higher quality and reliability requirements. For motor control applications, the current measurement is directly proportional to the motor torque. Current measurement can also be used to determine the speed at which the motor is turning. Such speed information can be calculated by understanding how the control algorithm affects the current level.



Customization

The CSHV Series may be customized to best meet specific application needs. Solutions may be tailored to exact specifications for improved time to market, lower total system costs, and enhanced reliability.



Differentiation

  • Accuracy: Hall-effect sensing and stable amplification circuitry for improved accuracy over the full operating temperature range.
  • Magnetic immunity: Optimized magnetic circuit allows for excellent performance in diverse magnetic environments.
  • Flexible: Customizable to meet specific application requirements


Value to Customers

  • Accurate: Designed to enable precise battery state measurement for improved user experience. Accurate current sensing enables precise and smooth motor control
  • Fast Response Time: Fast response time allows fault detection and asset protection before catastrophic failure.
  • Ease of use: Magnetic immunity allows for easy integration into different magnetic environments.
  • Easy system integration: Analog voltage output may be used by battery management system.


Features

  • Active open loop current sensing using Hall-effect technology
  • High accuracy and low temperature drift
  • Operating temperature of -40°C to 125°C [-40°F to 257°F]
  • Analog voltage output
  • CE and UKCA certification; REACH and RoHS compliant
  • AEC-Q100 qualified integrated circuits for higher reliability


Applications

  • Current measurement for battery management systems in electrified vehicles (EV, HEV, PHEV, BEV)
  • Current leakage detection and fault isolation in battery charging systems
  • Current measurement in energy storage systems
  • Fault detection in heavy industrial equipment


25 parts: Ships in 4 days

    Total$19.37Price for 1

    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2545+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 25 parts
      • Price: $19.3655

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.