25-50% Off
HoneywellCSHV100A-001Current Sensors
Open Loop Current Sensor DC Current 5V Automotive AEC-Q100 4-Pin Box
Low cost analog current sensor for electrification. ± 1500 Amps
The CSHV Series is AEC-Q100 qualified to meet higher quality and reliability. For motor control applications, the current measurement is directly proportional to the motor torque.
Key Features and Benefits
- • Active open loop current sensing using Hall-effect technology
- • High accuracy and low temperature drift
- • Operating temperature of -40°C to 125°C [-40°F to 257°F]
- • Analog voltage output
- • CE and UKCA certification; REACH and RoHS compliant
- • AEC-Q100 qualified for higher reliability
Applications
- • Current measurement for battery management systems in electrified vehicles (EV, HEV, PHEV, BEV)
- • Current leakage detection and fault isolation in battery charging systems
- • Current measurement in energy storage system
| Compliant | |
| EAR99 | |
| Active | |
| 9030.33.38.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Open Loop | |
| Module | |
| DC | |
| ±2 | |
| 2 | |
| 10 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 20 | |
| -40 | |
| 125 | |
| Automotive | |
| Box | |
| Mounting | Screw |
| Package Height | 41.4 |
| Package Width | 35.15 |
| Package Length | 40 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

