| EU RoHS | Supplier Unconfirmed |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8471.50.01.50 |
| Automotive | No |
| PPAP | No |
| Number of External Drive Bay | 8 |
| External Drive Bay Form Factor | 3.5in |
| Minimum Power Supply Input Voltage (VAC) | 100 |
| Maximum Power Supply Input Voltage (VAC) | 240 |
| Maximum Power Supply Input Current (A) | 11 |
| Power Supply Type | ATX/E-ATX |
| Housing Color | Black |
| Chassis Form Factor | 4U |
| Board Form Factor | ATX/E-ATX |
| Backplane Option | Yes |
| Minimum Operating Temperature (°C) | 5 |
| Cooling System | Fan |
| Maximum Operating Temperature (°C) | 35 |
| Number of Cooling Fans | 5 |
| Minimum Operating Humidity (%) | 8 |
| Maximum Operating Humidity (%) | 90 |