| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| MOSFET | |
| 1 | |
| 2000 | |
| 600(Typ) | |
| 4.5 | |
| 22 | |
| 20 | |
| 60 | |
| 12000 | |
| -55 | |
| 150 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 6.1(Max) mm |
| PCB changed | 22 |
| Standard Package Name | SON |
| Supplier Package | LSON-CLIP EP |
| 22 | |
| Lead Shape | No Lead |
This CSD97370Q5M specialized power IC from Texas Instruments reduces the component count, cost and complexity of a power management system. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

