| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| MOSFET | |
| 1 | |
| 1250 | |
| 16 | |
| 90 | |
| 12000 | |
| -55 | |
| 150 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 5 |
| Package Length | 6 |
| PCB changed | 12 |
| Standard Package Name | SON |
| Supplier Package | VSON-CLIP EP |
| 12 | |
| Lead Shape | No Lead |
Automate your power management system with this CSD95378BQ5MC specialized power IC from Texas Instruments and reduce overall component count, cost, and complexity. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

