| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 6.1(Max) mm |
| PCB changed | 12 |
| Standard Package Name | SON |
| Supplier Package | LSON-CLIP EP |
| 12 |
Never worry about components not turning on by using this CSD95373BQ5MT specialized power IC from Texas Instruments. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

