| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| MOSFET | |
| 1 | |
| 1250 | |
| 4.5 | |
| 5.5 | |
| 90 | |
| 12000 | |
| -55 | |
| 150 | |
| Over Current Protection|Over Temperature Protection | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 5 mm |
| Package Length | 6 mm |
| PCB changed | 12 |
| Standard Package Name | SON |
| Supplier Package | VSON-CLIP EP |
| 12 | |
| Lead Shape | No Lead |
Bring power to your electronic devices with these CSD95372BQ5MC specialized power IC manufactured by Texas Instruments. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

