| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| MOSFET | |
| 1 | |
| 2000 | |
| 160 | |
| TTL | |
| 16 | |
| 23(Typ) | |
| 0.8(Max) | |
| 2(Min) | |
| 90 | |
| 12000 | |
| -55 | |
| 150 | |
| Undervoltage Protection | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 5 |
| Package Length | 6 |
| PCB changed | 12 |
| Standard Package Name | SON |
| Supplier Package | SON EP |
| 12 | |
| Lead Shape | No Lead |
Easily automate general tasks and functions of your power management system by installing this specially engineered CSD95372AQ5M specialized power IC from Texas Instruments. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This USB PWM controller has a minimum operating temperature of -50 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

