| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Block | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48(Max) |
| Package Width | 3.05(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 5 |
| Supplier Package | PTAB |
| 5 |
Simplify your voltage needs with this CSD87588N specialized power IC manufactured by Texas Instruments for a cleaner and sleeker look. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This USB PWM controller has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

