| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Common Drain | |
| Enhancement | |
| N | |
| 2 | |
| ±20 | |
| 2.3 | |
| -55 to 150 | |
| 15@4.5V|31@10V | |
| 1620@15V | |
| 2500 | |
| 712 | |
| 260 | |
| 709 | |
| 164 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.2 |
| Package Width | 1.52(Max) |
| Package Length | 3.42(Max) |
| PCB changed | 10 |
| Supplier Package | PicoStar |
| 10 |
Create an effective common drain amplifier using this CSD87501LT power MOSFET from Texas Instruments. Its maximum power dissipation is 2500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with nexfet technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

