| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Dual Common Drain |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±10 |
| Maximum Gate Threshold Voltage (V) | 1.2 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 17 |
| Maximum Drain-Source Resistance (mOhm) | 5.5@7.5V |
| Typical Gate Charge @ Vgs (nC) | 28@4.5V |
| Typical Gate to Drain Charge (nC) | 6 |
| Typical Gate to Source Charge (nC) | 6.3 |
| Typical Input Capacitance @ Vds (pF) | 3300@15V |
| Maximum Power Dissipation (mW) | 2700 |
| Typical Fall Time (ns) | 13 |
| Typical Rise Time (ns) | 27 |
| Typical Turn-Off Delay Time (ns) | 41 |
| Typical Turn-On Delay Time (ns) | 9 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 120 |
| Typical Gate Threshold Voltage (V) | 0.9 |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3.4(Max) mm |
| Package Length | 3.4(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON |
| Pin Count | 8 |
| Lead Shape | No Lead |