| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power Block | |
| 1500 | |
| 22(Max) | |
| 22 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6000 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 3.4(Max) mm |
| Package Length | 3.4(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON-CLIP EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

