| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Common Source | |
| Enhancement | |
| P | |
| 2 | |
| 20 | |
| -6 | |
| 1.1 | |
| 1.6 | |
| 100 | |
| 1 | |
| 68@4.5V | |
| 1.9@4.5V | |
| 0.23 | |
| 315@10V | |
| 750 | |
| 11 | |
| 5 | |
| 29 | |
| 9 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 0.8 | |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) |
| Package Width | 1(Max) |
| Package Length | 1.49(Max) |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 6 | |
| Lead Shape | Ball |
This CSD75208W1015 power MOSFET from Texas Instruments can be used for amplification in your circuit. Its maximum power dissipation is 750 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes nexfet technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

