| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| -12 | |
| 1.2 | |
| 2.5 | |
| 50 | |
| 0.1 | |
| 94@8V | |
| 1.09@4.5V | |
| 0.15 | |
| 175@10V | |
| 500 | |
| 8.5 | |
| 5 | |
| 18 | |
| 9.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 0.95 | |
| Mounting | Surface Mount |
| Package Width | 1.04(Max) |
| Package Length | 0.64(Max) |
| PCB changed | 3 |
| Supplier Package | PicoStar |
| 3 | |
| Lead Shape | No Lead |
Increase the current or voltage in your circuit with this CSD25484F4 power MOSFET from Texas Instruments. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This P channel MOSFET transistor operates in enhancement mode. This device utilizes femtofet technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

