| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| 0.35um | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 3.2 | |
| -55 to 150 | |
| 100 | |
| 100 | |
| 1 | |
| 4.9@10V | |
| 48@10V | |
| 48 | |
| 8.7 | |
| 13 | |
| 249 | |
| 3700@50V | |
| 14@50V | |
| 2.2 | |
| 706 | |
| 3100 | |
| 6 | |
| 6 | |
| 22 | |
| 7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.6@6V|4@10V | |
| 3.1 | |
| 400 | |
| 50 | |
| 0.8 | |
| 3.5 | |
| 80 | |
| 1 | |
| 2.6 | |
| 2.4 | |
| 20 | |
| 17 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON-CLIP EP |
| 8 | |
| Lead Shape | No Lead |
If you need to either amplify or switch between signals in your design, then Texas Instruments' CSD19532Q5B power MOSFET is for you. Its maximum power dissipation is 3100 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with nexfet technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

