| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.21.00.95 |
| Automotive | No |
| PPAP | No |
| Product Category | Small Signal |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 2.2 |
| Maximum Drain-Source Resistance (mOhm) | 65@10V |
| Typical Gate Charge @ Vgs (nC) | 11@10V |
| Typical Gate Charge @ 10V (nC) | 11 |
| Typical Gate to Drain Charge (nC) | 1.6 |
| Typical Input Capacitance @ Vds (pF) | 598@30V |
| Maximum Power Dissipation (mW) | 500 |
| Typical Fall Time (ns) | 496 |
| Typical Rise Time (ns) | 540 |
| Typical Turn-Off Delay Time (ns) | 1076 |
| Typical Turn-On Delay Time (ns) | 572 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Gate Threshold Voltage (V) | 1.75 |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) mm |
| Package Width | 0.77(Max) mm |
| Package Length | 1.53(Max) mm |
| PCB changed | 3 |
| Supplier Package | PicoStar |
| Pin Count | 3 |