| Compliant with Exemption | |
| EAR99 | |
| Active | |
| CSD18537NQ5AT | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 3.5 | |
| -55 to 150 | |
| 50 | |
| 100 | |
| 1 | |
| 13@10V | |
| 14@10V | |
| 14 | |
| 2.3 | |
| 4.7 | |
| 54 | |
| 1140@30V | |
| 4@30V | |
| 2.6 | |
| 136 | |
| 3200 | |
| 3.2 | |
| 4 | |
| 14.4 | |
| 5.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10@10V|13@6V | |
| 3.2 | |
| 151 | |
| 50 | |
| 0.8 | |
| 4.25 | |
| 40 | |
| 1 | |
| 3 | |
| 11 | |
| 20 | |
| 11 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 5.75 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSONP EP |
| 8 |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Texas Instruments' CSD18537NQ5AT power MOSFET can provide a solution. Its maximum power dissipation is 3200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with nexfet technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

