| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| NexFET | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 1.9 | |
| -55 to 150 | |
| 25 | |
| 100 | |
| 1 | |
| 6.9@10V | |
| 7.9@4.5V|17.2@10V | |
| 17.2 | |
| 2 | |
| 3.1 | |
| 6.5 | |
| 1170@15V | |
| 58@15V | |
| 1.1 | |
| 136 | |
| 3100 | |
| 2 | |
| 22 | |
| 17 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 5.9@10V|7.9@4.5V | |
| 3.1 | |
| 132 | |
| 50 | |
| 0.8 | |
| 2.5 | |
| 6.8 | |
| 1 | |
| 1.5 | |
| 3.6 | |
| 20 | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 5.75 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSONP EP |
| 8 |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the CSD17578Q5AT power MOSFET, developed by Texas Instruments. Its maximum power dissipation is 3100 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with nexfet technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

