| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| NexFET | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 1.9 | |
| -55 to 150 | |
| 25 | |
| 100 | |
| 1 | |
| 6.9@10V | |
| 7.9@4.5V|17.2@10V | |
| 17.2 | |
| 2 | |
| 3.1 | |
| 6.5 | |
| 1170@15V | |
| 58@15V | |
| 1.1 | |
| 136 | |
| 3100 | |
| 2 | |
| 22 | |
| 17 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 5.9@10V|7.9@4.5V | |
| 3.1 | |
| 132 | |
| 50 | |
| 0.8 | |
| 2.5 | |
| 6.8 | |
| 1 | |
| 1.5 | |
| 3.6 | |
| 20 | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.75 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSONP EP |
| 8 | |
| Lead Shape | No Lead |
Looking for a component that can both amplify and switch between signals within your circuit? The CSD17578Q5A power MOSFET from Texas Instruments provides the solution. Its maximum power dissipation is 3100 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes nexfet technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

