| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 1.8 | |
| -55 to 150 | |
| 28 | |
| 100 | |
| 1 | |
| 2.9@10V | |
| 13.2@4.5V | |
| 3.5 | |
| 5.4 | |
| 46 | |
| 2040@15V | |
| 66@15V | |
| 1 | |
| 1350 | |
| 3200 | |
| 7.9 | |
| 17 | |
| 18 | |
| 10.4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2.4@10V|3@4.5V | |
| 3.2 | |
| 187 | |
| 49 | |
| 0.8 | |
| 2.8 | |
| 32 | |
| 1 | |
| 1.3 | |
| 2.6 | |
| 20 | |
| 28 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 5.75 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSONP EP |
| 8 | |
| Lead Shape | No Lead |
Make an effective common gate amplifier using this CSD17501Q5A power MOSFET from Texas Instruments. Its maximum power dissipation is 3200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with nexfet technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

