| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 10 | |
| 1.2 | |
| 2.3 | |
| 5000 | |
| 1 | |
| 64@8V | |
| 2.1@4.5V | |
| 0.63 | |
| 267@15V | |
| 500 | |
| 270 | |
| 111 | |
| 279 | |
| 59 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 0.9 | |
| Mounting | Surface Mount |
| Package Width | 0.64(Max) |
| Package Length | 1.04(Max) |
| PCB changed | 3 |
| Supplier Package | PicoStar |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

