| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| ±20 | |
| 1.9 | |
| -55 to 150 | |
| 100 | |
| 100 | |
| 1 | |
| 0.59@10V | |
| 95@4.5V|192@10V | |
| 192 | |
| 31 | |
| 29 | |
| 34 | |
| 10700@12V | |
| 996@12V | |
| 1.1 | |
| 1660 | |
| 3200 | |
| 72 | |
| 43 | |
| 156 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 0.49@10V|0.68@4.5V | |
| 3.2 | |
| 400 | |
| 50 | |
| 0.8 | |
| 2.4 | |
| 21 | |
| 1 | |
| 1.5 | |
| 3.6 | |
| 20 | |
| 59 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON-CLIP EP |
| 8 | |
| Lead Shape | No Lead |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Texas Instruments' CSD16570Q5BT power MOSFET can provide a solution. Its maximum power dissipation is 3200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with nexfet technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

