| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| 16 | |
| 2 | |
| 34 | |
| 1.9@10V | |
| 16.6@4.5V | |
| 4.5 | |
| 7.3 | |
| 44 | |
| 2810@12.5V | |
| 2040 | |
| 3200 | |
| 11.1 | |
| 24 | |
| 18.4 | |
| 15 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.5@10V|2.1@4.5V | |
| 1.6 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON-CLIP EP |
| 8 | |
| Lead Shape | No Lead |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the CSD16414Q5 power MOSFET, developed by Texas Instruments. Its maximum power dissipation is 3200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with nexfet technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

