| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| 0.35um | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| 16 | |
| 1.9 | |
| 24 | |
| 3.9@10V | |
| 9@4.5V | |
| 2.5 | |
| 3.5 | |
| 32 | |
| 1370@12.5V | |
| 1060 | |
| 3100 | |
| 5.7 | |
| 15.9 | |
| 10.7 | |
| 9.1 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.1@10V|4.1@4.5V | |
| 1.6 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 5.75 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSONP EP |
| 8 |
Thanks to Texas Instruments, both your amplification and switching needs can be taken care of with one component: the CSD16413Q5A power MOSFET. Its maximum power dissipation is 3100 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes nexfet technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

