| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| 0.35um | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| 16 | |
| 2.2 | |
| -55 to 150 | |
| 60 | |
| 100 | |
| 1 | |
| 5.3@10V | |
| 5.8@4.5V | |
| 1.5 | |
| 2.5 | |
| 18 | |
| 840@12.5V | |
| 57@12.5V | |
| 1.4 | |
| 680 | |
| 2800 | |
| 4.8 | |
| 12.9 | |
| 8.5 | |
| 7.3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.2@10V|5.9@4.5V | |
| 2.8 | |
| 240 | |
| 55 | |
| 0.85 | |
| 3.1 | |
| 22 | |
| 1 | |
| 1.8 | |
| 2.4 | |
| 16 | |
| 19 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON-CLIP EP |
| 8 | |
| Lead Shape | No Lead |
Thanks to Texas Instruments, both your amplification and switching needs can be taken care of with one component: the CSD16406Q3 power MOSFET. Its maximum power dissipation is 2700 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes nexfet technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

