| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single Dual Drain |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 12 |
| Maximum Gate-Source Voltage (V) | ±10 |
| Maximum Gate Threshold Voltage (V) | 1.3 |
| Maximum Continuous Drain Current (A) | 1.6 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 17.1@4.5V |
| Typical Gate Charge @ Vgs (nC) | 6@4.5V |
| Typical Gate to Drain Charge (nC) | 2.1 |
| Typical Input Capacitance @ Vds (pF) | 663@6V |
| Maximum Power Dissipation (mW) | 1800 |
| Typical Fall Time (ns) | 7 |
| Typical Rise Time (ns) | 7 |
| Typical Turn-Off Delay Time (ns) | 17 |
| Typical Turn-On Delay Time (ns) | 6 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Gate Threshold Voltage (V) | 1 |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) mm |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 4 |
| Lead Shape | Ball |