VishayCSC10A0310R0GPAResistor Networks and Arrays

Res Thick Film NET 10 Ohm 2% 1.25W ±250ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

If you're looking to conserve space in your circuit design, then this CSC10A0310R0GPA resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This product's 5 resistors have a value of 10 Ohm. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±250 ppm/°C. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. The CSC10A0310R0GPA part has a pin termination style. It has a tolerance of 2%. This product is 25.15 mm long, 4.95 mm tall and 2.49 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $2.580
    1. 1+$2.580
    2. 6000+$2.555

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.