VishayCSC10A012K20GEKResistor Networks and Arrays
Res Thick Film NET 2.2K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 9 | |
| 2.2K | |
| 2% | |
| 100 | |
| 1.25 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 10 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 25.15 | |
| 2.49 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this CSC10A012K20GEK resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 9 resistors have a value of 2.2K Ohm. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product is 25.15 mm long, 4.95 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. The CSC10A012K20GEK part has a pin termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

