VishayCSC08B032K20GEKResistor Networks and Arrays

Res Thick Film NET 2.2K Ohm 2% 1.3W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Create more space in your circuit design by using this CSC08B032K20GEK resistor array developed by Vishay that packs multiple resistors into one IC chip. This product's 4 resistors have a value of 2.2K Ohm. This dependable part has a power rating of 1.3 W and a power rating per resistor of 0.4 W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.07 mm long, 7.5 mm tall and 2.49 mm deep. The CSC08B032K20GEK part has a pin termination style. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device is made with thick film technology.

Import TariffMay apply to this part

2,001 parts: Ships tomorrow

    Total$0.54Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1806+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,001 parts
      • Price: $0.5430

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.