VishayCSC08A03470RGPAResistor Networks and Arrays

Res Thick Film NET 470 Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their CSC08A03470RGPA resistor array, essentially an IC chip with multiple resistors built in. This product's 4 resistors have a value of 470 Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. This product is 20.07 mm long, 4.95 mm tall and 2.49 mm deep. The CSC08A03470RGPA part has a pin termination style. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $2.500
    1. 1+$2.500
    2. 6000+$2.475

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.