VishayCSC06A033K30GPAResistor Networks and Arrays

Res Thick Film NET 3.3K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

By combining multiple resistors into a single chip, the CSC06A033K30GPA resistor array, developed by Vishay, can help you save space and power in your circuit design. This product's 3 resistors have a value of 3.3K Ohm. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This product is 14.99 mm long, 4.95 mm tall and 2.49 mm deep. It has a tolerance of 2%. The CSC06A033K30GPA part has a pin termination style. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $2.381
    1. 1+$2.381
    2. 6000+$2.357

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.