VishayCSC05A014K70GEKResistor Networks and Arrays
Res Thick Film NET 4.7K Ohm 2% 0.62W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 4.7K | |
| 2% | |
| 100 | |
| 0.62 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 5 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 12.45 | |
| 2.49 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
This CSC05A014K70GEK resistor array by Vishay packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 4.7K Ohm. This dependable part has a power rating of 0.62 W and a power rating per resistor of 0.2 (1/5) W. It has 5 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This product is 12.45 mm long, 4.95 mm tall and 2.49 mm deep. This device is made with thick film technology. The CSC05A014K70GEK part has a pin termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

