TDKCS95ZU2GA332MYNKACapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y2 0.0033uF 440VAC/300VAC Z5U 20%( 9.5 X 5mm) Radial Disc 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0033uF | |
| 20% | |
| 440VAC|300VAC | |
| Z5U | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| X1/Y2 | |
| 9.5 X 5 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 9.5(Max) | |
| 5(Max) | |
| 13.5(Max) | |
| Through Hole |
By adding one of TDK's CS95ZU2GA332MYNKA single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 440 VAC|300VAC. This high frequency capacitor has a maximum operating temperature of 85 °C. The CS95ZU2GA332MYNKA high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its capacitance value is 0.0033uF. This product is 5(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

