STMicroelectronicsCS70PSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 0V/5.5V 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| 35 to 50 | |
| 40(Typ) | |
| 85 to 95 | |
| 90 | |
| 0.5@5V | |
| 0|5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| -8|-11 | |
| ±5 | |
| 0 | |
| 15@5V | |
| 0.36@5V/0.48@5V | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
The current sense amplifier CS70P differential amplifier, developed by STMicroelectronics, can be a great alternative to a mono amplifier if you want a better quality sound outputted through both channels. Its typical dual supply voltage is ±5 V, with a minimum of -8|-11 V and maximum of 0 V. This part has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

