TDKCS45SL2GA470JANKACapacitor Ceramic Single Layer
Cap Ceramic Suppression Y2/X1 47pF 440VAC/300VAC SL 5%( 8 X 7mm) Radial Disc 7.5mm 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Disc | |
| 47pF | |
| 5% | |
| 440VAC|300VAC | |
| 10G | |
| SL | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| Y2/X1 | |
| 0.5 | |
| 8 X 7 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 8(Max) | |
| 7(Max) | |
| 12(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

