IXYSCS45-16IO1Silicon Controlled Rectifiers - SCRs
SCR 1600V 71A(RMS) 560A 3-Pin(3+Tab) TO-247AD Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 1.5 | |
| 80 | |
| 560 | |
| 100 | |
| 1600 | |
| 10 | |
| 1.73@90A | |
| 1600 | |
| 45 | |
| 71 | |
| 0.05 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) mm |
| Package Width | 5.3(Max) mm |
| Package Length | 16.26(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 3 | |
| Lead Shape | Through Hole |
Look no further than this scr CS45-16IO1 thyristor manufactured from Ixys Corporation for a bistable switch being controlled by an impulse current. This device has a surge current rating of 560 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

