OhmiteCS3FR003EResistor Fixed Single-Through Hole
Res Wirewound 0.003 Ohm 1% 3W Molded RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| Automotive | No |
| PPAP | No |
| 3m | |
| 1% | |
| 3 | |
| Wirewound | |
| -55 | |
| 150 | |
| 70 to 150 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 4 | |
| Not Formed | |
| Rectangular | |
| 21.7 | |
| 5.35 | |
| 16.4 | |
| 0.8 | |
| 8 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
