AmphenolCS3108A-12S-51SConnector Circular
Conn Cylindrical Circular SKT 2 POS Solder Cup RA Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder Cup | |
| 12S-51 | |
| 0-22 | |
| No | |
| Chromel/Alumel | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 25.27 | |
| 45.7 | |
| 34.86 |
This mil-dtl-5015 circular CS3108A-12S-51S connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 12S-51. This socket type connector's 2 contacts that are made out of chromel/alumel and plated with silver. It has a plug type gender. It has a right angle body orientation. It uses the solder cup termination method. This product is 45.7 mm long and 34.86 mm tall with a diameter of 25.27 mm. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

