AmphenolCS3106A-28-51PConnector Circular
Conn Cylindrical Circular PIN 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| PIN | |
| Solder Cup | |
| 28-51 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 49.98 | |
| 55.6 |
This mil-dtl-5015 circular CS3106A-28-51P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a plug type gender. This PL connector's 12 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-51. This circular connector has an operating temperature of -55 to 125 °C. This product is 55.6 mm long with a diameter of 49.98 mm. It uses the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

