AmphenolCS3106A-24-58SConnector Circular
Conn Cylindrical Circular SKT 13 POS Solder ST Cable Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Solder | |
| 24-58 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 43.56 | |
| 50.03 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular CS3106A-24-58S connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 24-58. It has a plug type gender. This socket type connector's 13 contacts that are made out of copper alloy and plated with silver. This product is 50.03 mm long with a diameter of 43.56 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

