AmphenolCS3102A-24-53SConnector Circular
Conn Cylindrical Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder Cup | |
| 24-53 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 38.88 | |
| 44.45 | |
| 44.45 |
This input/output mil-dtl-5015 circular CS3102A-24-53S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 24-53. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 5 contacts that are made out of copper alloy and plated with silver. This product is 38.88 mm long, 44.45 mm tall and 44.45 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
