AmphenolCS3102A-40-82SConnector Circular
Conn Cylindrical Circular SKT 62 POS Solder ST Box Mount 62 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 62 | |
| 62 | |
| SKT | |
| Solder | |
| 40-82 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 38.88 | |
| 69.85 | |
| 69.85 |
Use this mil-dtl-5015 circular CS3102A-40-82S connector from Amphenol to connect peripherals to your device. It has a straight body orientation. Its shell size is 40-82. This socket type connector's 62 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This product is 38.88 mm long, 69.85 mm tall and 69.85 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
