AmphenolCS3100A-20-82PConnector Circular
Conn Cylindrical Circular PIN 17 POS Solder Cup ST Wall Mount 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 17 | |
| 17 | |
| PIN | |
| Solder Cup | |
| 20-82 | |
| 0-22 | |
| No | |
| Alumel/Chromel/Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 46.83 | |
| 38.1 | |
| 38.1 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
