AmphenolCS3100A-18-1P(025)Connector Circular
Conn Cylindrical Circular PIN 10 POS Solder Cup ST Wall Mount 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Solder Cup | |
| 18-1 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| 500VAC)/(250VDC|200VAC)|(700VDC | |
| -55 | |
| 125 | |
| IP67 | |
| 49.22 | |
| 34.92 | |
| 34.92 |
Use only the best mil-dtl-5015 circular CS3100A-18-1P(025) connector from Amphenol to create a solid connection for your cylindrical cable housing. This RCP connector's 10 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-1. It has a receptacle type gender. It has a straight body orientation. This product is 49.22 mm long, 34.92 mm tall and 34.92 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
