Top Purchased
STMicroelectronicsCS30ALSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 1 | |
| <35 | |
| 26.02(Typ) | |
| 85 to 95 | |
| 90 | |
| 1.5@12V | |
| 24 | |
| 20 to 30 | |
| 4 | |
| 5|9|12|15|18 | |
| 24 | |
| 8@12V | |
| 0.3@12V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Think of STMicroelectronics' current sense amplifier CS30AL differential amplifier the next time you are receiving unwanted sound distortion within your project. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

