LittelfuseCS22-12IO1MSilicon Controlled Rectifiers - SCRs
Thyristor SCR 1.2KV 340A 3-Pin(3+Tab) TO-220
| Compliant | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 1.3 | |
| 30 | |
| 325 | |
| 60 | |
| 1200 | |
| 10 | |
| 1.59@60A | |
| 1200 | |
| 16 | |
| 0.01 | |
| No | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 16.07(Max) mm |
| Package Width | 4.9(Max) mm |
| Package Length | 10.36(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

