LittelfuseCS19-08HO1S-TUBSilicon Controlled Rectifiers - SCRs
SCR Diode 800V 31A(RMS) 195A 3-Pin(2+Tab) D2PAK
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 500 | |
| 1.5 | |
| 28 | |
| 195 | |
| 50 | |
| 800 | |
| 10 | |
| 1.65@40A | |
| 800 | |
| 20 | |
| 31 | |
| 0.05 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.41(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

